
* Images are for reference only
15435394A9050
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 15435394A9050
- JLCPCB Part #
- C6067265
- Package
- SMD
- Description
- -40℃~+85℃ 1.9V 300mW/sr@1A 90° 945nm SMD Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3298
200+
$3.3242
500+
$3.2131
1000+
$3.1583
Related Products
Welcome back, may I help you?