
* Images are for reference only
1541201EEA400
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 1541201EEA400
- JLCPCB Part #
- C6365143
- Package
- 1206
- Description
- -40℃~+85℃ 10nA 32V 700nm~1100nm 940nm 1206 Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6385
200+
$0.2548
500+
$0.2467
1000+
$0.2419
Related Products
Welcome back, may I help you?