
74404086103
- Manufacturer
- MFR.Part #
- 74404086103
- JLCPCB Part #
- C1331965
- Package
- SMD,8x8mm
- Description
- ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,8x8mm | |
| Tolerance | ±20% |

* Images are for reference only
74404086103
Extended- Manufacturer
- MFR.Part #
- 74404086103
- JLCPCB Part #
- C1331965
- Package
- SMD,8x8mm
- Description
- ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
74404086103
Extended- Manufacturer
- MFR.Part #
- 74404086103
- JLCPCB Part #
- C1331965
- Package
- SMD,8x8mm
- Description
- ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74404086103 Specifications
74404086103 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,8x8mm | |
| Tolerance | ±20% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74404086103. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74404086103 Schematic Symbol & PCB Footprint
The 74404086103 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.