
* Images are for reference only
151034RS03000
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 151034RS03000
- JLCPCB Part #
- C6785150
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 2.6cd 20mA 2V 30° 3mm Round Lens 621nm 628nm Red Water Clear 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1469
200+
$0.0587
500+
$0.0567
1000+
$0.0558
Related Products
Welcome back, may I help you?