
* Images are for reference only
150224YS73100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 150224YS73100
- JLCPCB Part #
- C5480113
- Package
- SMD,2.3x1.4mm
- Description
- -40℃~+85℃ 120° 2.1V 20mA 290mcd 586nm 589nm Water Clear Yellow SMD,2.3x1.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5302
200+
$0.2127
500+
$0.2047
1000+
$0.2015
Related Products
Welcome back, may I help you?