
* Images are for reference only
150060SS75020
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 150060SS75020
- JLCPCB Part #
- C7163779
- Package
- 0603
- Description
- 1.9V 140° 20mA 630nm 645nm 70mcd Red Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4193
200+
$0.1673
500+
$0.1617
1000+
$0.1590
Related Products
Welcome back, may I help you?