
* Images are for reference only
140816141010
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 140816141010
- JLCPCB Part #
- C17344020
- Package
- DIP-4
- Description
- -40℃~+85℃ 1 1.2V 200mW 3us 4us 50% 50mA 5kV 600% 60mA 60mV@20mA,1mA 6V 80V DC Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4529
200+
$0.1808
500+
$0.1747
1000+
$0.1717
Related Products
Welcome back, may I help you?