* Images are for reference only
691305540009
- Manufacturer
- Wurth Electronics
- MFR.Part #
- 691305540009
- JLCPCB Part #
- C6461923
- Package
- Plugin
- Description
- 9 Straight pin -40℃~+105℃ 1 5.08mm Green Plugin Pluggable System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
691305540009 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 691305540009 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
691305540009 symbol, PCB footprint from the free EasyEDA PCB design tool.
691305540009 datasheets or manufacturer documentation.
Datasheet: 691305540009 Datasheet (PDF)
Minimum: 2
Full Reel: 160
Total: $0
Available Order Qty: 0
In-stock Item Pricing