
* Images are for reference only
78438335150
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 78438335150
- JLCPCB Part #
- C1335715
- Package
- SMD,3x3mm
- Description
- 1.71A 15uH 650mA 830mΩ AEC-Q200 ±30% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8482
200+
$1.1035
500+
$1.0649
1000+
$1.0456
Related Products
Welcome back, may I help you?