
* Images are for reference only
744776222
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744776222
- JLCPCB Part #
- C2048907
- Package
- SMD,10x9mm
- Description
- 220uH 670mA 730mΩ 770mA ±10% SMD,10x9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9151
10+
$0.8957
30+
$0.8828
100+
$0.8684
Welcome back, may I help you?