
* Images are for reference only
744119
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744119
- JLCPCB Part #
- C1332538
- Package
- Plugin
- Description
- 400mΩ 890uH 900mA ±20% Plugin Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5260
200+
$2.5260
500+
$2.4374
1000+
$2.3939
Welcome back, may I help you?