
* Images are for reference only
XQEAWT-00-0000-00000HEE6
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- XQEAWT-00-0000-00000HEE6
- JLCPCB Part #
- C17374005
- Package
- 0606
- Description
- 120° 3.25V 3500K 350mA Discrete Diode White 0606 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0169
200+
$1.2043
500+
$1.1646
1000+
$1.1440
Welcome back, may I help you?