
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | 0606 | |
| Wavelength - Dominant | 530nm、592nm | |
| Operating Temperature | -40℃~+100℃ | |
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Luminous Intensity | 120mcd、120mcd | |
| Illumination Color | Yellow, Emerald Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.1V、3V | |
| Peak Wavelength | 523nm、590nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5988450202CF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | 0606 | |
| Wavelength - Dominant | 530nm、592nm | |
| Operating Temperature | -40℃~+100℃ | |
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Luminous Intensity | 120mcd、120mcd | |
| Illumination Color | Yellow, Emerald Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.1V、3V | |
| Peak Wavelength | 523nm、590nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5988450202CF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5988450202CF datasheets or manufacturer documentation.
Datasheet: 5988450202CF Datasheet (PDF)
The 5988450202CF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.