
* Images are for reference only
CLM3A-BKW-CTBVA463
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- CLM3A-BKW-CTBVA463
- JLCPCB Part #
- C5620203
- Package
- SMD,2.7x2mm
- Description
- -40℃~+100℃ 100mW 20mA 3.1V 355mcd~900mcd 465nm~480nm Blue SMD,2.7x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3655
200+
$0.1459
500+
$0.1410
1000+
$0.1386
Welcome back, may I help you?