
* Images are for reference only
XZM2DG105S
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZM2DG105S
- JLCPCB Part #
- C5838472
- Package
- SMD,2.7x2mm
- Description
- -40℃~+85℃ 120° 20mA 3.2V 520nm 525nm 700mcd~1.295cd Emerald Green Water Clear SMD,2.7x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8702
200+
$0.3484
500+
$0.3372
1000+
$0.3308
Welcome back, may I help you?