
* Images are for reference only
C535A-WJN-CT0W0151
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- C535A-WJN-CT0W0151
- JLCPCB Part #
- C6138324
- Package
- Plugin,D=5mm
- Description
- 110° 2.64cd 20mA 3.2V Water Clear White Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3004
200+
$0.1199
500+
$0.1159
1000+
$0.1139
Welcome back, may I help you?