
* Images are for reference only
C503B-BCS-CW0Y0452-030
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- C503B-BCS-CW0Y0452-030
- JLCPCB Part #
- C5962805
- Package
- Plugin,D=5mm
- Description
- 20mA 3.2V 30° 470nm 5.6cd Blue Water Clear Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6923
200+
$0.2773
500+
$0.2678
1000+
$0.2630
Welcome back, may I help you?