
* Images are for reference only
LTL2V3VYKL12-132
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTL2V3VYKL12-132
- JLCPCB Part #
- C5665281
- Package
- Plugin,D=5mm
- Description
- -30℃~+80℃ 20mA 2V 30° 5.5cd 589nm 590nm 5mm round lamp head Amber Water Clear 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3842
200+
$0.1534
500+
$0.1482
1000+
$0.1457
Welcome back, may I help you?