This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C503B-AAN-CA0C0342-015

Extended
Manufacturer
CREE LED
MFR.Part #
C503B-AAN-CA0C0342-015
JLCPCB Part #
C6138275
Package
Plugin,D=5mm
Description
15° 2.1V 20mA 22.45cd 590nm Amber Plugin,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 2500

Total: $0.00

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2343
200+ $0.0935
500+ $0.0905
1000+ $0.0889
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons