
* Images are for reference only
WST4054A
Extended
- Manufacturer
- Winsok Semicon
- MFR.Part #
- WST4054A
- JLCPCB Part #
- C2985891
- Package
- SOT-23-5
- Description
- -65℃~+125℃ 1 20uA 4.25V~6V 4.2V 500mA Charging IC Lithium Battery SOT-23-5 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 108
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1050
50+
$0.0835
150+
$0.0728
500+
$0.0646
3000+
$0.0548
6000+
$0.0516
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?