
* Images are for reference only
HEV48LP03BK
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- HEV48LP03BK
- JLCPCB Part #
- C5448273
- Package
- SMD,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 48P EDGE SLOT Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1487
10+
$1.8180
30+
$1.6116
105+
$1.4002
495+
$1.3051
1500+
$1.2631
Related Products
Welcome back, may I help you?