
* Images are for reference only
2044-2X12G00RA
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- 2044-2X12G00RA
- JLCPCB Part #
- C49569862
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 24P 2A 2x12P 5mm Gold Right Angle Side Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 221
Minimum: 1
Full Reel: 384
$0.01
Add To List
Available Order Qty: 221
In-stock Item Pricing
Qty Unit Price
1+
$0.3593
60+
$0.2818
384+
$0.2484
768+
$0.2068
3072+
$0.1884
6144+
$0.1773
Welcome back, may I help you?