
* Images are for reference only
HED88LP03BK
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- HED88LP03BK
- JLCPCB Part #
- C5448195
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 88P EDGE SLOT Phosphor Bronze Through Hole Plugin,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2131
10+
$2.7476
27+
$2.4706
99+
$2.1904
450+
$2.0599
900+
$2.0020
Related Products
Welcome back, may I help you?