
* Images are for reference only
HED78LP03BK
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- HED78LP03BK
- JLCPCB Part #
- C5448190
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 78P EDGE SLOT Phosphor bronze Through Hole Plugin,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$3.5744
10+
$3.0553
30+
$2.7473
100+
$2.4362
500+
$2.2911
1000+
$2.2266
Related Products
Welcome back, may I help you?