
* Images are for reference only
ER120BGFBK
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- ER120BGFBK
- JLCPCB Part #
- C5173359
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 120P 2.54mm 9.25mm Copper alloy EDGE SLOT Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1760
10+
$2.7093
32+
$2.2298
96+
$1.9311
496+
$1.7955
992+
$1.7374
Related Products
Welcome back, may I help you?