
* Images are for reference only
MSD72MEP03BK
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- MSD72MEP03BK
- JLCPCB Part #
- C5242033
- Package
- Plugin,P=3.175mm
- Description
- -55℃~+125℃ 3.175mm 72P Copper alloy EDGE SLOT Through Hole Plugin,P=3.175mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4925
10+
$2.1197
28+
$1.8128
98+
$1.5749
420+
$1.4672
1050+
$1.4206
Related Products