
* Images are for reference only
2044-2X16G00RA
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- 2044-2X16G00RA
- JLCPCB Part #
- C49569866
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 2A 2x16P 32P 5mm Gold Right Angle Side Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 288
Minimum: 1
Full Reel: 288
$0.01
Add To List
Available Order Qty: 288
In-stock Item Pricing
Qty Unit Price
1+
$0.4897
10+
$0.3834
30+
$0.3383
288+
$0.2819
576+
$0.2562
864+
$0.2417
Welcome back, may I help you?