
* Images are for reference only
2044-1X13G00RA
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- 2044-1X13G00RA
- JLCPCB Part #
- C49569787
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 1 13P 1x13P 2.54mm 2.5mm 2A Brass Gold Right Angle Side 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 704
Minimum: 1
Full Reel: 704
$0.01
Add To List
Available Order Qty: 704
In-stock Item Pricing
Qty Unit Price
1+
$0.1910
80+
$0.1497
240+
$0.1321
704+
$0.1101
4224+
$0.1001
7744+
$0.0943
Welcome back, may I help you?