
* Images are for reference only
2011-1X12G00SB
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- 2011-1X12G00SB
- JLCPCB Part #
- C49569635
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 12P 1x12P 2.54mm 2.5mm 3A 3mm 600V 6mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 77
In-stock Item Pricing
Qty Unit Price
1+
$0.0548
100+
$0.0432
500+
$0.0374
1000+
$0.0330
5000+
$0.0294
10000+
$0.0277
Welcome back, may I help you?