
* Images are for reference only
HEV36LP03BK
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- HEV36LP03BK
- JLCPCB Part #
- C5448267
- Package
- SMD,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 36P EDGE SLOT Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 19
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.1779
10+
$1.8390
38+
$1.6270
95+
$1.4102
494+
$1.3122
950+
$1.2704
Related Products
Welcome back, may I help you?