
* Images are for reference only
W989D6DBGX6I TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W989D6DBGX6I TR
- JLCPCB Part #
- C2456346
- Package
- VFBGA-54(8x9)
- Description
- -40℃~+85℃ 1.7V~1.95V 166MHz 512Mbit VFBGA-54(8x9) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6270
200+
$1.4044
500+
$1.3545
1000+
$1.3304
Related Products
Welcome back, may I help you?