
* Images are for reference only
W9812G6KH-5 TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W9812G6KH-5 TR
- JLCPCB Part #
- C2456304
- Package
- TSOPII-54-10.2mm
- Description
- 0℃~+70℃ 128Mbit 200MHz 3V~3.6V TSOPII-54-10.2mm SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8457
200+
$0.7151
500+
$0.6894
1000+
$0.6781
Welcome back, may I help you?