
* Images are for reference only
W63AH6NBVABI TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W63AH6NBVABI TR
- JLCPCB Part #
- C17530080
- Package
- VFBGA-178(11x11.5)
- Description
- -40℃~+85℃ 1.14V~1.3V、1.7V~1.95V 1Gbit 800MHz High-speed clock synchronization、Auto precharge、Auto refresh、Auto reset VFBGA-178(11x11.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2851
200+
$4.5031
500+
$4.3534
1000+
$4.2793
Welcome back, may I help you?