This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W631GU6RB-11

Extended
Manufacturer
Winbond Elec
MFR.Part #
W631GU6RB-11
JLCPCB Part #
C45081907
Package
VFBGA-96(7.5x13)
Description
0℃~+95℃ 1.283V~1.45V 1Gbit 933MHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh DDR3L SDRAM VFBGA-96(7.5x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 198

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $9.6292
10+ $9.4439
30+ $9.3199
100+ $9.1975

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons