This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W25X05CLUXIG TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W25X05CLUXIG TR
JLCPCB Part #
C401664
Package
USON-8(2x3)
Description
-40℃~+85℃ 100,000 cycles 104MHz 120ms@(32KB) 1uA 2.3V~3.6V 20 Years 512Kbit 800us SPI USON-8(2x3) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4432
200+ $0.1716
500+ $0.1655
1000+ $0.1626

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons