
* Images are for reference only
W25Q512JVEIM TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q512JVEIM TR
- JLCPCB Part #
- C6604679
- Package
- WSON-8(6x8)
- Description
- -40℃~+85℃ 100,000 Cycles 133MHz 2.7V~3.6V 20 Years 512Mbit SPI WSON-8(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7827
200+
$4.7025
500+
$4.5452
1000+
$4.4681
Related Products
Welcome back, may I help you?