This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W25Q32JWXGIQ TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W25Q32JWXGIQ TR
JLCPCB Part #
C6000514
Package
XSON-8(4x4)
Description
-40℃~+85℃ 1.7V~1.95V 100,000 cycles 10uA 133MHz 20 Years 32Mbit 5ms SPI XSON-8(4x4) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8167
200+ $0.7248
500+ $0.7006
1000+ $0.6894
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons