
* Images are for reference only
W25Q32DWSFIG TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q32DWSFIG TR
- JLCPCB Part #
- C19489093
- Package
- SOIC-16
- Description
- -40℃~+85℃ 1.7V~1.95V 100,000 Cycles 104MHz 20 Years 32Mbit SPI SOIC-16 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4927
200+
$0.9958
500+
$0.9620
1000+
$0.9459
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?