
* Images are for reference only
W25Q256JWFIQ
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q256JWFIQ
- JLCPCB Part #
- C2940196
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 1.7V~1.95V 100,000 cycles 10uA 133MHz 20 Years 200ms@(64KB) 256Mbit 800us SPI SOIC-16-300mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 239
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 238
In-stock Item Pricing
Qty Unit Price
1+
$8.0952
10+
$7.2552
30+
$6.7425
100+
$5.7058
Related Products
Welcome back, may I help you?