
* Images are for reference only
W25Q01JVSFIM
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q01JVSFIM
- JLCPCB Part #
- C7413968
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 133MHz 1Gbit 2.7V~3.6V 3.5ms Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection、Power lock protection SPI SOIC-16-300mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 44
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3589
10+
$9.1689
44+
$9.0416
88+
$8.9144
Related Products
Welcome back, may I help you?