
* Images are for reference only
MMBT2222A
Extended
- Manufacturer
- Wild Goose
- MFR.Part #
- MMBT2222A
- JLCPCB Part #
- C22368860
- Package
- SOT-23
- Description
- 10nA 300MHz 300mW 40 40V 600mA 6V Independent NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2350
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2350
In-stock Item Pricing
Qty Unit Price
1+
$0.0118
500+
$0.0092
3000+
$0.0078
6000+
$0.0069
24000+
$0.0062
51000+
$0.0058
Related Products
Welcome back, may I help you?