
* Images are for reference only
MBR40100SPT
Extended
- Manufacturer
- Wild Goose
- MFR.Part #
- MBR40100SPT
- JLCPCB Part #
- C22369026
- Package
- TO-247S
- Description
- 100V 100uA@100V 275A 40A 950mV@15A TO-247S Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 210
In-stock Item Pricing
Qty Unit Price
1+
$0.9200
10+
$0.7466
30+
$0.6599
90+
$0.5732
450+
$0.5218
900+
$0.4945
Related Products
Welcome back, may I help you?