
* Images are for reference only
P88V-1-C1TB
Extended
- Manufacturer
- Whitman Controls
- MFR.Part #
- P88V-1-C1TB
- JLCPCB Part #
- C5823923
- Package
- -
- Description
- -35℃~+85℃ Negative pressure/vacuum measurement - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$93.8329
200+
$37.4408
500+
$36.1891
1000+
$35.5705
Welcome back, may I help you?