
* Images are for reference only
P88C-2-C10TB
Extended
- Manufacturer
- Whitman Controls
- MFR.Part #
- P88C-2-C10TB
- JLCPCB Part #
- C6250275
- Package
- -
- Description
- -35℃~+85℃ Negative pressure/vacuum measurement - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$109.3149
200+
$43.6184
500+
$42.1595
1000+
$41.4398
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?