This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TYN20Y-600TQ

Extended
Manufacturer
WeEn Semiconductors
MFR.Part #
TYN20Y-600TQ
JLCPCB Part #
C17570905
Package
TO-220-3
Description
1 SCR 1.5V 1V 20A 32mA 40mA 600V TO-220-3 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9248
10+ $0.7533
30+ $0.6683
100+ $0.5834
500+ $0.5321
1000+ $0.5065

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons