This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMBJ8.0AJ

Extended
Manufacturer
WeEn Semiconductors
MFR.Part #
SMBJ8.0AJ
JLCPCB Part #
C20140571
Package
SMB
Description
-65℃~+150℃ 13.6V 44.2A 50uA 600W@10/1000us 8V 9.76V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 140

Full Reel: 6000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1026
10+ $0.0821
30+ $0.0718
100+ $0.0642
500+ $0.0581
1000+ $0.0550

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons