
* Images are for reference only
SMAJ48AJ
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- SMAJ48AJ
- JLCPCB Part #
- C20140231
- Package
- SMA
- Description
- -65℃~+150℃ 1uA 400W@10/1000us 48V 5.2A 58.5V 77.4V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SMA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 150
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0960
10+
$0.0769
30+
$0.0672
100+
$0.0601
500+
$0.0543
1000+
$0.0514
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?