This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P4SOD45CAX

Extended
Manufacturer
WeEn Semiconductors
MFR.Part #
P4SOD45CAX
JLCPCB Part #
C20140129
Package
SOD-123
Description
-65℃~+150℃ 1uA 400W@10/1000us 45V 5.5A@10/1000us 55.3V 72.7V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 139

Full Reel: 18000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1032
10+ $0.0825
30+ $0.0722
100+ $0.0645
500+ $0.0584
1000+ $0.0553

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons