This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESDAHD712BE2X

Extended
Manufacturer
WeEn Semiconductors
MFR.Part #
ESDAHD712BE2X
JLCPCB Part #
C20140015
Package
SOT-23-3L
Description
18V、30V 1uA、20uA 2 45pF 500W@8/20us 7V、12V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-23-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 79

Full Reel: 18000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1605
10+ $0.1277
30+ $0.1136
100+ $0.0961
500+ $0.0884
1000+ $0.0837

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons