
* Images are for reference only
BYV60W-600PSQ
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- BYV60W-600PSQ
- JLCPCB Part #
- C602676
- Package
- SOD-142
- Description
- 1 Independent 1.55V@60A 10uA@600V 55ns 600V 60A SOD-142 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9456
10+
$2.4798
30+
$2.2036
100+
$1.9241
500+
$1.7956
1000+
$1.7362
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?